需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5,838.320 (CNY6,597.3016) |
产品信息
产品概述
ADL8105-EVALZ is an evaluation board to evaluate the ADL8105 wideband, high linearity, low noise amplifier (5GHz to 20GHz). The ADL8105-EVALZ consists of a 4-layer printed circuit board (PCB) fabricated from 10 mil thick, Rogers 4350B and Isola 370HR, copper clad, forming a nominal thickness of 62mils. The RFIN and RFOUT ports on the ADL8105-EVALZ are populated with 2.9mm, female coaxial connectors, and the corresponding RF traces have a 50 ohm characteristic impedance. The ADL8105-EVALZ is populated with components suitable for use over the entire -40°C to +85°C operating temperature range of the ADL8105. To calibrate board trace losses, a through calibration path is provided between the J1 and J2 connectors. J1 and J2 must be populated with RF connectors to use the through calibration path.
- 4-layer Rogers 4350B and Isola 370HR evaluation board
- End launch, 2.9mm RF connectors
- Through calibration path (depopulated)
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
RF / IF
评估板 ADL8105
No SVHC (21-Jan-2025)
ADL8105
低噪音放大器(LNA)
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书