需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY6,326.950 (CNY7,149.4535) |
产品信息
产品概述
ADL8140-EVALZ is an evaluation board to evaluate the ADL8140 GaAs, pHEMT, MMIC, low noise amplifier, 10GHz to 18GHz. This is a 4-layer printed circuit board (PCB) fabricated from 8mil thick, Rogers 4003C and Isola 370HR, copper clad, forming a nominal thickness of 62mils. The RFIN and RFOUT ports on the ADL8140-EVALZ are populated with female coaxial 2.9mm connectors, and the corresponding RF traces have a 50 ohm characteristic impedance. The ADL8140-EVALZ is populated with components suitable for use over the entire -55°C to +125°C operating temperature range of the ADL8140. Connect ground and power to ADL8140-EVALZ using the surface mount technology (SMT) test point connectors, GND and VDD. A supplementary test point for VBIAS is included for simple access on the RBIAS pin.
- 4-layer, Rogers 4003C and Isola 370HR evaluation board
- End launch, 2.9mm RF connectors
- Through calibration path (depopulated)
技术规格
Analog Devices
RF / IF
评估板 ADL8140ACPZN
No SVHC (21-Jan-2025)
ADL8140ACPZN
低噪音放大器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
产品合规证书