需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY6,668.890 (CNY7,535.8457) |
产品信息
产品概述
ADRF5022-EVALZ is an evaluation board, designed to evaluate the features and performance of the ADRF5022 SPDT switch manufactured in the silicon process. The ADRF5022-EVALZ is a connectorized board, assembled with the ADRF5022 and its application circuitry. All components are placed on the primary side of the ADRF5022-EVALZ evaluation board. The ADRF5022-EVALZ evaluation board has two power-supply inputs, two control inputs, and a ground. The ADRF5022-EVALZ evaluation board is designed using RF circuit design techniques on a 4-layer printed circuit board (PCB).
- Full-featured evaluation board for the ADRF5022
- Easy connection to the test equipment
- Thru line for calibration
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
RF / IF
评估板 ADRF5022
No SVHC (21-Jan-2025)
ADRF5022
SPDT开关
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书