需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY994.940 (CNY1,124.2822) |
产品信息
产品概述
ADRF5250-EVALZ is a 4-layer, Rogers 4350B based evaluation board. For normal operation, it requires a 3.3V or 5V VDD supply. There is also an incorporated negative supply generator which is enabled or disabled depending on applied VSS supply voltage. When VSS is 0V or -3.3V, the negative supply generator is enabled or disabled respectively. The ADRF5250 has 3bit 1.8V logic compatible control interface which is controlled through V1, V2, V3 test points, TP1, TP2 and TP4. V1 and V3 test points correspond to least significant bit (LSB) and most significant bit (MSB) of digital control interface of ADRF5250.
- 0.1GHz to 6GHz silicon SP5T switch (ADRF5250)
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
RF / IF
评估板 ADRF5250
No SVHC (21-Jan-2025)
ADRF5250
SP5T 开关
-
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书