打印页面
4 有货
需要更多?
4 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,280.240 (CNY3,706.6712) |
包装规格:每个
最低: 1
多件: 1
CNY3,280.24 (CNY3,706.67 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号ADRF5715-EVALZ
库存编号4370049
技术数据表
硅芯制造商Analog Devices
套件应用类型RF / IF
应用系统子类型数字衰减器
套件内容评估板 ADRF5715BCCZN
产品范围-
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
ADRF5715-EVALZ is an evaluation board to evaluate the ADRF5715 Silicon digital attenuator, 1bit, 1MHz to 30GHz. The ADRF5714 is a 1bit digital attenuator with 16dB attenuation control range manufactured in the silicon-on-insulator (SOI) process. The ADRF5715-EVALZ is a connectorized board, assembled with the ADRF5715 and its application circuitry. All components are placed on the primary side of the ADRF5715-EVALZ.
- Full featured evaluation board for the ADRF5715
- Easy connection to test equipment
- Additional through line for calibration
- Designed using RF circuit design techniques on a 4-layer printed circuit board (PCB)
- Has two power-supply inputs, three control inputs, and a ground
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
硅芯制造商
Analog Devices
套件应用类型
RF / IF
套件内容
评估板 ADRF5715BCCZN
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
硅芯号
ADRF5715BCCZN
应用系统子类型
数字衰减器
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.0003