需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY7,122.450 (CNY8,048.3685) |
产品信息
产品概述
EV1HMC1099PM5 is a HMC1099PM5E 10W (40dBm), 0.01GHz to 1.1GHz, GaN power amplifier evaluation board. The HMC1099PM5E is a gallium nitride (GaN), broadband power amplifier that delivers 10 W (40dBm) with up to 60% power added efficiency (PAE) across an instantaneous bandwidth of 0.01GHz to 1.1GHz, at an input power (PIN) of 27dBm. The gain flatness is between 0.5dB to 2dB typical at small signal levels. The HMC1099PM5E is ideal for pulsed or continuous wave (CW) applications, such as wireless infrastructure, radars, public mobile radios and general-purpose amplification. The HMC1099PM5E amplifier is externally tuned using low cost, surface-mount components and is available in a compact LFCSP.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
RF / IF
评估板 HMC1099PM5E
No SVHC (21-Jan-2025)
HMC1099PM5E
电源放大器
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书