需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,016.260 (CNY2,278.3738) |
产品信息
产品概述
EV1HMC7992LP3D is a HMC7992 evaluation board. The HMC7992 is a general-purpose, nonreflective, 0.1GHz to 6GHz, silicon, single-pole, four-throw (SP4T) switch in a leadless, surface-mount package. The switch is ideal for cellular infrastructure applications, offers high isolation of 45dB typical at 2GHz and a low insertion loss of 0.6dB at 2GHz. It offers excellent power handling capability up to 6GHz with input power of 1dB compression point (P1dB) of 35dBm at 5V operation. The HMC7992 has good low frequency input power handling below 0.1GHz and can operate well down to 10KHz with a typical 1dB compression of 21dBm.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
RF / IF
评估板 HMC7992LP3DE
No SVHC (21-Jan-2025)
HMC7992LP3DE
射频开关
-
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书