需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,345.810 (CNY1,520.7653) |
产品信息
产品概述
DC468A is a demo board with LT5506 IC. It is a 40MHz to 500MHz monolithic integrated quadrature demodulator with variable gain amplifier (VGA), designed for low voltage operation. It supports standards that use linear modulation format. The chip consists of a VGA, quadrature down-converting mixers and lowpass noise filters. The LO port consists of a divide-by-two stage and LO buffers. The IC provides all building blocks for IF down-conversion to I and Q baseband signals with a single supply voltage of 1.8V to 5.25V. The VGA gain has a linear-in-dB relationship to the control input voltage. Hard-clipping amplifiers at the mixer outputs reduce the recovery time from a signal overload condition. The lowpass filters reduce the out-of-band noise and spurious frequency components. The cut-off frequency of the noise filters is approximately 8.8MHz. The external 2XLO frequency is required to be twice the IF input frequency for the mixers.
技术规格
Analog Devices
RF / IF
演示板 LT5506EUF
No SVHC (21-Jan-2025)
LT5506EUF
红外接收器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书