打印页面
2 有货
需要更多?
2 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,222.990 (CNY1,381.9787) |
包装规格:每个
最低: 1
多件: 1
CNY1,222.99 (CNY1,381.98 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号DC2322A
库存编号4640414
技术数据表
硅芯制造商Analog Devices
硅芯号LTC5576IUF
套件应用类型RF / IF
应用系统子类型上变频混合器
套件内容演示板LTC5576IUF
产品范围-
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
DC2322A is a demonstration circuit designed for evaluation of the LTC®5576 active upconverting mixer with very wide input bandwidth and low distortion. Its OUT port is optimized for 4GHz to 6GHz applications, but is easily retuned for output frequencies as low as 3GHz, or as high as 8GHzwithminor performance degradation. The IN port is optimized for 30MHz to 6GHz operation while the LO port is always 50 ohm matched from 1GHz to 8GHz. The LTC5576 is optimized for 5V operation, but can be used with a 3.3V supply with slightly reduced performance. The enable function allows the part to be easily shut down for further power savings.
- 6V supply voltage
- 10dBm LO port power (1GHz to 8GHz)
- 15dBm IN port power (30MHz to 6GHz)
- 10mA TEMP input current
- Operating temperature range from -40°C to 105°C
技术规格
硅芯制造商
Analog Devices
套件应用类型
RF / IF
套件内容
演示板LTC5576IUF
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
硅芯号
LTC5576IUF
应用系统子类型
上变频混合器
产品范围
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.00001