需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,217.260 (CNY1,375.5038) |
产品信息
产品概述
DC2391A demonstration circuit 2391A is optimized for evaluation of the LTC®5589 low power I/Q modulator up to 4.5GHz. For frequencies above 4.5GHz, LO matching circuit on the DC2391A demo board can be easily modified for improved image rejection performance. The four balanced I- and Q-baseband input ports can be either AC-coupled with internal bias supplied, or DC-coupled from a source with a common-mode voltage level of about +1.4V. The SPI interface is used to set internal registers which control the gain, optimum centre frequency, I-offset, Q-offset and sideband suppression. In addition to the digital gain control with 1dB steps, there is an analogue gain control, VCTRL. An on-chip thermometer can be used to compensate for the gain vs temperature variations using a digital gain control change. The update can either be automatically triggered, or entirely switched off.
- 3.8V supply voltage
- Operating temperature range from -40°C to 105°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
RF / IF
演示板 LTC5589IUF#PBF
No SVHC (21-Jan-2025)
LTC5589IUF#PBF
正交调制器
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书