有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY4,000.390 (CNY4,520.4407) |
产品信息
产品概述
QM33120WDK1 is a development kit for low power, low cost QM33110W and QM33120W UWB transceivers. This kit can be used to evaluate the hardware performance of the devices in TWR, TDoA and AoA systems and can help to build an evaluation RTLS. It also enables the development of applications based on DW3110, DW3120, DW3210, DW3220 UWB transceivers. It includes two different daughter boards (AoA and non-AoA) mounted on two Nordic nRF52840 DK evaluation boards. Application firmware development is facilitated by the features of the Nordic boards such as on-board J-Link debugger, USB and Bluetooth® Low Energy interfaces. The QM33120WDK1 is designed to develop applications compatible with PHY and MAC FiRa™ specifications. Suitable for high precision real time location systems, location-aware wireless sensor networks, asset tracking, factory / warehouse automation & security, healthcare staff & patient location, retail security, navigation & customer analytics, connected home applications.
- Daughter boards compatible with Nordic nRF52840 DK
- Provided with UWB CH5/CH9 dual and single antennas
- Access to all QM331x0W GPIOs and interfaces
- Headers on power traces to measure transceiver currents
- Software development with free to use IDE and debugger
- Supports UWB RF bands 5 (6.5GHz) and 9 (8GHz)
- IEEE 802.15.4-2020 and IEEE 802.15.4z-2020 BPRF compliant
- Allow development of FiRa™ compatible applications
- Works with Apple Nearby Interaction software
- Software suite compliant with FiRa™ PHY/MAC specification
技术规格
Nordic Semiconductor, Qorvo
无线连接
子板 QM33110W/QM33120W、开发板 nRF52840、天线、Micro USB 线缆、支架和支座
No SVHC (21-Jan-2025)
QM33110W, QM33120W, nRF52840
超宽带接收器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
产品合规证书