需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY539.560 (CNY609.7028) |
产品信息
产品概述
EV67T15A is a PIC32MZ-W1 and WFI32 2.0 Curiosity board. The PIC32 WFI32E 2.0 Curiosity Board is an easy-to-use tool to evaluate the performance of WFI32E03PC, a high-performance Wi-Fi MCU module with a MIPS32® M-Class core, industry-leading connectivity and 2MB memory for software development. The board is a fully functional development platform that supports system level prototyping design and voice control enablement. Connect your embedded application to cloud platforms with ease; this board is Azure certified with Azure Plug-and-Play Capability, AWS Free RTOS certified and Amazon Frustration Free Setup (FFS) certified. Build your application using the on-board connection headers supporting various types of boards including XPRO and mikroBUS CLICK. Evaluate the robust, water tolerance of capacitive touch by adding the QT7 Xplained Pro Extension Kit development board. The PIC32 WFI32E 2.0 Curiosity Board supports MPLAB ICD 5, MPLAB PICkit 4/5 and MPLAB Snap programmers.
- WFI32E03, Wi-Fi® MCU module with PCB antenna, 2MB flash, 640KB RAM and Trust&GO HW security element
- mikroBUS™ Socket provides expanded functionality using MikroElektronika CLICK™ boards
- PICkit™ on-board USB type-B socket for power supply
- Supports many of our Ethernet PHY daughter boards
- Include user programmable LED, on-board temp sensor, (user config, reset) switch, (GPIO, XPRO)header
- 32MB external SPI flash memory
- ICSP™ header for connecting external debuggers such as MPLAB® ICD 5, MPLAB PICkit 4/5 and MPLAB snap
内容
PIC32 WFI32E 2.0 curiosity board, USB type-B cable.
技术规格
无线连接
PIC32MZ2051-W1
PIC32 WFI32E 2.0 Curiosity板、USB Type-B 线缆
No SVHC (25-Jun-2025)
Microchip
WiFi MCU 模块
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书