需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,018.520 (CNY1,150.9276) |
产品信息
产品概述
2609059283001 is an EV-Kit for radio module Metis-e. The Metis-e is a radio module in the 868MHz frequency range for wireless communication using the wM-Bus standard between smart meters and smart meter gateways. The evaluation board offers the user the possibility to develop hard- and software for the mounted radio module. It can be connected to a USB port of a PC. For the connection to a microcontroller system, the development board is equipped with a multipin connector, which is connected to all pins of the radio module. Jumpers allow the module to be disconnected from components, such as the USB interface, when they are not required. Suitable for smart metering, smart buildings, advanced metering infrastructure and environmental monitoring applications.
- Compact and cost-optimized module with enhanced performance
- Operating modes: Idle-mode, receiving-mode, transmitting-mode and standby/shutdown mode
- Wireless M-BUS EN13757-4: 2013 standard
- OMS (Open Metering System) supported
- Range up to 1500m line of sight, RF output power 14dBm
- Small size: 12 x 8 x 2mm (L x W x H)
- Easy switching between operating modes S, T, C
- Adjustable RF data rates
- Communication via UART/SPI interface
内容
Evaluation board with Metis-e 1, 868MHz antenna, 1 USB data cable USB-C, 1 packaging: cardboard box, ESD safe cover.
技术规格
无线连接
无线电模块
-
2609051183000, CC1310
评估板 2609051183000,CC1310,天线,USB-C数据线,纸板盒,防静电保护盖
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
产品合规证书