在此登记您的兴趣
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,065.110 (CNY1,203.5743) |
产品信息
产品概述
2618019382001 is an Oceanus-I EV-kit (EV-board with Oceanus-I module). The EV-board enables users to develop hardware and software for the compatible radio module. It can be connected to a PC via a USB port. For the connection to a MCU system, the EV-board is equipped with a multi-pin connector that is connected to all pins of the RF module. Jumpers allow to disconnect unused components, such as the USB interface, from the module when not used. Oceanus-I is a low-power long-range radio module for wireless communication between devices such as control systems, remote controls, sensors etc. To meet the specific needs and requirements of various applications, custom firmware can be developed using the Oceanus-I hardware. Oceanus-I is built on the STM32WLE5CCU6 microcontroller from STMicroelectronics.
- Oceanus-I: 868MHz BYOF radio module
- No firmware preflashed. LoRaWAN® and LoRa® P2P protocols are supported
- Supports EU868 frequency band
- Small design size is 15 x 16 x 3mm
- Ultra-low power consumption of 63.9nA in sleep mode
- 13.4dBm output power
- Antenna connection either via UMRF connector or RF pin (2-in-1 module)
内容
EV-board with Oceanus-I module (80x50x1.6mm), 868MHz dipole antenna (2600130081) 1, USB-2.0-Typ-A to USB-2.0-micro-B cable, WR-UMRF SMA bulkhead jack to UMRF right angle plug (636207100200), Cardboard box (230x230x78mm) ESD safe cover.
技术规格
无线连接
无线电模块
-
2618011182000, STM32WLE5CCU6
评估板 2618011182000,STM32WLE5CCU6,Oceanus-I 模块,天线,USB 数据线,插头,防静电保护盖
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
产品合规证书