打印页面
可订购
制造商标准交货时间:20 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY86.470 (CNY97.7111) |
5+ | CNY66.460 (CNY75.0998) |
包装规格:每个
最低: 1
多件: 1
CNY86.47 (CNY97.71 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商RF SOLUTIONS
制造商产品编号AI-WB2-32S-KIT
库存编号4209401
技术数据表
套件应用类型无线连接
硅芯制造商Ai-Thinker公司
硅芯号Ai-WB2-32S
应用系统子类型蓝牙和WiFi
套件内容开发板 Ai-WB2-32S
产品范围-
SVHC(高度关注物质)No SVHC (07-Nov-2024)
产品概述
AI-WB2-32S-KIT is a development board designed for Ai-WB2-32S modules. Ai-WB2-32S is a Wi-Fi& BT module developed by Shenzhen Ai-Thinker TechnologyCo., LTD. The module is equipped with BL602 chip as the core processor and supports Wi-Fi 802.11b/ g/n protocol and BLE 5.0 protocol. The BL602 chip has a low-power 32-bit RISC CPU, 276KB RAM, and a wealth of peripheral interfaces, including SDIO, SPI, UART, I2C, IR Remote, PWM, ADC, DAC, PIR and GPIO. It can be widely used in Internet of Things (IoT), mobile devices, wearable electronic devices, smart home and other fields.
- DIP-38 package, on-board PCB antenna
- Wi-Fi security support WPS/WEP/WPA/WPA2 Personal/WPA2 Enterprise/WPA3
- Support 20MHz bandwidth and max rate is 72.2Mbps
- Bluetooth BLE 5.0, Bluetooth mesh
- Support station + BLE mode, station + SoftAP + BLE mode
- Secure start-up, supports mirroring with ECC-256 signature
- Support QSPI/SPI Flash On-The-Fly AES Decryption, support AES 128 CTRmode
- Support AES 128/192/256-bit encryption engine, SHA-1/224/256, true Random number generator (TRNG)
- Integrated Wi-Fi MAC/BB/RF/PA/LNA/BT
- Size - 55.05x25.4mm
技术规格
套件应用类型
无线连接
硅芯号
Ai-WB2-32S
套件内容
开发板 Ai-WB2-32S
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
硅芯制造商
Ai-Thinker公司
应用系统子类型
蓝牙和WiFi
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85176990
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):.05