打印页面
20 有货
需要更多?
20 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY285.830 (CNY322.9879) |
包装规格:每个
最低: 1
多件: 1
CNY285.83 (CNY322.99 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
IFW956810 is a secure turnkey module kit for IoT applications requiring reliable cloud connectivity. This single-band Wi-Fi 4 CCM evaluation kit features a configurable Wi-Fi connectivity module that provides a simple, secure, plug-and-play solution for connecting products to IoT cloud services. This product also integrates Infineon’s CIRRENT™ cloud solutions to make connected products easier to use, more reliable, and more secure. Typical applications include industrial automation, smart building, smart medical / healthcare and smart appliance.
- Evaluation on PC to experience connecting to cloud using simple command set
- Allows evaluation of CCM modules without simple AT commands from a PC
- Compatible with AWS IoT ExpressLink
- Allows development of customer applications using the CCM module
- On-board antenna
- Firmware is pre-installed (OTA updates supported)
- Serial interface to development systems
内容
USB Type-A (male) to Type-C (female) cable, Quick start guide.
技术规格
套件应用类型
无线连接
硅芯号
IFW56810
套件内容
AIROC 单频 Wi-Fi 4 CCM 评估套件 IFW56810、USB A型至C型线缆、快速入门指南
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
硅芯制造商
Infineon
应用系统子类型
WiFi
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733080
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.0003