需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY291.300 (CNY329.169) |
产品概述
MPAD.257.A is an evaluation board for MPA.257.A Wi-Fi® Tri band SMD stamp metal PIFA antenna. This is a stamped metal Wi-Fi® antenna for various Bluetooth® and Wi-Fi® applications. Engineered to cover 2.4, 5.8, 7.125GHz bands, antenna is suitable for Wi-Fi® 6/7 applications allowing you to future proof your device design. The high-performance antenna, supplied on tape and reel, is designed to be mounted via SMD to the device PCB. The antenna is durable and its robust construction makes it more resistant to physical damage in comparison to other antennas. The metal used in Taoglas’ stamped antennas are recyclable, making them a more sustainable choice compared to other materials like plastics or composites. Suitable for Handheld Wi-Fi® devices, smart home and office automation, entertainment systems with 4K / 8K streaming, VR and AR, keyless entry systems and access control systems, smart telemedicine and healthcare, industrial automation and predictive maintenance systems applications.
- Lightweight MPA.257.A has a compact form factor of just 24.5 x 4.9 x 5.9mm
- Suitable for modern electronic devices that require a small, efficient antenna design
- Requires a small keep out area of allowing it to be used where other antennas cannot
技术规格
无线通讯
MPA.257.A
评估板 MPA.257.A
No SVHC (27-Jun-2024)
Taoglas
三频 Wi-Fi PIFA 天线
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书