打印页面
5 有货
需要更多?
5 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY54.610 (CNY61.7093) |
| 5+ | CNY53.520 (CNY60.4776) |
包装规格:每个
最低: 1
多件: 1
CNY54.61 (CNY61.71 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商RF SOLUTIONS
制造商产品编号AI-WB2-12F-KIT
库存编号4209399
技术数据表
电路板类型开发板
硅芯制造商Ai-Thinker公司
硅芯号Ai-WB2-12F
应用系统子类型蓝牙和WiFi
套件应用类型无线连接
套件内容开发板 Ai-WB2-12F
产品范围-
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
AI-WB2-12F-KIT is a development board kit for AI-WB2-12F Wi-Fi & Bluetooth module. The module is equipped with BL602 chip as the core processor and supports Wi-Fi 802.11b/g/n protocol and BLE 5.0 protocol. The BL602 chip has a low-power 32-bit RISC CPU, 276KB RAM, and a wealth of peripheral interfaces, including SDIO, SPI, UART, I2C, IRRemote, PWM, ADC, DAC, PIR and GPIO etc. It can be widely used in Internet of Things(IoT), mobile devices, wearable electronic devices, smart home and other fields.
- DIP-30 package, on-board PCB antenna
- Wi-Fi security support WPS/WEP/WPA/WPA2 Personal/WPA2 Enterprise/WPA3
- Support 20MHz bandwidth and max rate is 72.2Mbps
- Bluetooth BLE 5.0, Bluetooth mesh
- Support station + BLE mode, station + SoftAP + BLE mode
- Secure start-up, supports mirroring with ECC-256 signature
- Support QSPI/SPI Flash On-The-Fly AES Decryption, support AES 128 CTRmode
- Support AES 128/192/256-bit encryption engine, SHA-1/224/256, true Random number generator (TRNG)
- Integrated Wi-Fi MAC/BB/RF/PA/LNA/BT
- Size - 49.66x25.40mm
技术规格
电路板类型
开发板
硅芯号
Ai-WB2-12F
套件应用类型
无线连接
产品范围
-
硅芯制造商
Ai-Thinker公司
应用系统子类型
蓝牙和WiFi
套件内容
开发板 Ai-WB2-12F
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85176990
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.05