打印页面
1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY179.460 (CNY202.7898) |
包装规格:每个
最低: 1
多件: 1
CNY179.46 (CNY202.79 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号AD8410ARM-EVALZ
库存编号4258507
技术数据表
硅芯制造商Analog Devices
硅芯号AD8410A
套件应用类型放大器
应用系统子类型电流检测放大器
套件内容评估板 AD8410A
产品范围-
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
AD8410ARM-EVALZ is an evaluation board for AD8410A in 8-lead Mini small outline package [MSOP]. Theis AD8410A is a -2V to 70V wide input voltage range, 2.2MHz high bandwidth, current-sense amplifier with PWM rejection. It is designed for easy configuration of different modes of operation and allow flexibility with loads. A shunt resistor (R1), with a maximum standard size of 2818, can be soldered to board.
- Enables quick breadboarding and prototyping
- Easily configurable for unidirectional or bidirectional operation
- Includes provision for current-sense shunt resistor
- Easy connection to test equipment
- Includes provisions for an input filter and an output filter
- Decoupled supply line
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
硅芯制造商
Analog Devices
套件应用类型
放大器
套件内容
评估板 AD8410A
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
硅芯号
AD8410A
应用系统子类型
电流检测放大器
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001