需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,146.790 (CNY2,425.8727) |
产品信息
产品概述
EVAL-ADMX100X-FMCZ is an evaluation board for ADMX1002 ultra-low distortion sinewave and high-resolution arbitrary waveform generator. This high-performance module demonstrates a proprietary digital pre-distortion algorithm that reduces signal distortion below levels that can be achieved with high-performance digital-to-analogue converters (DAC) and amplifiers alone. Its differential output can be set to common-mode levels often required to test high-performance analogue-to-digital converters (ADC), audio codecs, and other audio ICs and systems. With an easy-to-use SPI interface and small-form factor, the ADMX1002 can be easily embedded into test systems, or simply used on the bench for measurement and characterization.
- 50Hz to 40KHz frequency range
- Proprietary digital pre-distortion (DPD) algorithm
- –130dBc THD at 1KHz (typical)
- Arbitrary waveform generation (AWG) with on-board pattern memory
- Differential (balanced) output up to 3.6VRMS
- Fast pattern switching between multiple stored waveforms
- Small form-factor (60mm x 40mm)
- Low power, 1W typ. (quiescent)
- SPI interface for integration into test and measurement systems
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
信号调节器
评估板 ADMX1001/ADMX1002,12V 壁式适配器电源
No SVHC (21-Jan-2025)
ADMX1001, ADMX1002
数据采集和信号发生模块
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书