需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY520.010 (CNY587.6113) |
产品信息
产品概述
DC2193A is a demonstration circuit that features the LT®6118, a high side current sense amplifier with a comparator and a 400mV reference. The demo board circuit amplifies the voltage across an on-board current sense resistor, to provide a precision unipolar voltage output that is proportional to the sensed current. The board has one on-board latching comparator and an integrated 400mV reference that sets the threshold for the comparator. The demonstration board includes circuitry to guarantee that the comparator resets on power up. The current sense gain and current fault limits are set by on board resistors. The gain is 2.5V/A and the comparator is set to trip at current threshold of 500mA.
- Input supply range from 2.7 to 60V
- 250mV typ measured output signal at ILOAD = 100mA
- 100µA typ measured output signal(current mode) at VIOUT = 250mV
- 4A max output load current range
- 800µA VIN quiescent current at VIN = 12V
- 500mA comparator threshold at VIOUT = 1.25V
技术规格
Analog Devices
放大器
演示板LT6118
No SVHC (21-Jan-2025)
LT6118
电流检测放大器
-
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书