需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY224.000 (CNY253.120) |
产品信息
产品概述
DC2414A demonstration circuit supports 3 ch of LTC6268 & LTC6268-10/LTC6226X. This demonstration circuit 2414A has layouts for three channels of SOT-23 transimpedance amplifiers. Each of the three layouts applies different techniques achieving various parasitic feedback capacitances (CF). The upper channel, U3, assumes a low transimpedance gain, has a parasitic CF of 0.1pF and provides a footprint for an additional component CF in an 0402 footprint (C29). The lower channel, U1, assumes high transimpedance gain and was laid out to minimize CF, achieving approximately 7fF, although real situation is more complex. The middle channel, U2, assumes a middle case. The outputs of the circuit are laid out for SMA edge connectors. The inputs consist of six pads per channel along the edge where a through-hole photodiode can be mounted, with provision for any photodiode pinout. The reverse bias voltage for the photodiode can be applied at VBB turret, or can be taken from V+/V- through jumper JP4.
- Un-populated demonstration circuit
警告
Take caution when working with high voltages to avoid contact with any part of the VBB trace. Because of the many possible varieties of population, the board is stocked as a bare unpopulated board.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
技术规格
Analog Devices
放大器
演示板 LTC6268、LTC6268-10
No SVHC (21-Jan-2025)
LTC6268, LTC6268-10
互阻放大器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书