打印页面
4 有货
需要更多?
4 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,561.230 (CNY1,764.1899) |
包装规格:每个
最低: 1
多件: 1
CNY1,561.23 (CNY1,764.19 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号DC2807A
库存编号4640426
技术数据表
硅芯制造商Analog Devices
硅芯号LTC6560
套件应用类型放大器
应用系统子类型互阻放大器
套件内容演示板LTC6560
产品范围-
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
DC2807A demonstration circuit features the LTC®6560 single-channel trans-impedance amplifier (TIA) with output multiplexing. The LTC6560, which features 74Kohm trans impedance gain and 30µA linear input current range, is ideal for LIDAR receivers using avalanche photodiodes (APD). The LTC6560 operates from 5V single supply and consumes only 90mW. Utilizing the LTC6560’s output MUX, multiple LTC6560 devices can combine into a single output. The LTC6560’s fast overload recovery makes it well suited for LIDAR receivers. The LTC6560’s single-ended output can swing 2VP-P into a 100 ohm load.
- DC2807A accepts voltage pulses and converts them to current for the TIA
- Board can also be used to measure bandwidth with a network analyser
- LTC6560 in a 3 × 3mm 16-pin QFN package with an exposed pad for thermal management
技术规格
硅芯制造商
Analog Devices
套件应用类型
放大器
套件内容
演示板LTC6560
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
硅芯号
LTC6560
应用系统子类型
互阻放大器
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.00001