需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,780.190 (CNY2,011.6147) |
产品信息
产品概述
MAX49925 evaluation kit (EV kit) is a fully tested and assembled circuit that demonstrates the capabilities of the MAX49925, high-precision, high-voltage, bidirectional current sense amplifier for PWM applications, such as servo motor control and solenoid drive. The MAX49925 are ideal for 48V, or less BLDC, induction motor applications (such as robotics), pick-and-place machines, 3D prints, or other servo motor control systems. The MAX49925 has an extended protective immunity from -42V to +80V, providing protection against reverse battery and high voltage spikes. This also can reduce the BOM complexity at the system level since a smaller TVS might be required. The MAX49925 EV kit is available in a 2” x 2” PCB and operates over the automotive temperature range of -40°C to +125°C. This EV kit demonstrates the MAX49925 in a 10-pin TDFN package, with four gain options 10V/V, 20V/V, 50V/V, 100V/V by the combination of the gain1 and gain2 pins.
- 5μV (typ) input offset voltage
- ±0.3% (max) gain error (thin film ~0.25%)
- Input common-mode range from -0.3V to +65V
- Temperature range from -40°C to +125°C
- 3mm x 3mm 10-pin TDFN with side wettable flanks
- Proven 2” x 2” 2-layer 2oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
传感器
评估套件 MAX49925
No SVHC (25-Jun-2025)
MAX49925
电流检测放大器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书