打印页面
可订购
制造商标准交货时间:18 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY849.110 (CNY959.4943) |
包装规格:每个
最低: 1
多件: 1
CNY849.11 (CNY959.49 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号MAX22707EVKIT#
库存编号3923582
技术数据表
硅芯制造商Analog Devices
硅芯号22007
套件应用类型通信
应用系统子类型PC-USB
套件内容电路板
产品范围-
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
MAX22707 evaluation kit (EV kit) provides a proven design to evaluate MAX22707 low power, precision zerocrossing detector. It features an isolated power and signal interface to configure and evaluate different modes. The EV kit features two independent MAX22707 sections that can be evaluated in lowpass filter (LPF) configuration mode and bandpass filter (BPF) configuration mode. The EV kit comes with two MAX22707AUB+ (10 µMAX, 3.05mm x 5.05mm footprint) devices installed.
- Robust operation with connector interface to 110VAC and 220VAC inputs
- Easy evaluation of the MAX22707 in different configuration modes
- EV Kit is USB powered with optional power from terminal block
- Fully assembled and tested
- Proven PCB layout
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
硅芯制造商
Analog Devices
套件应用类型
通信
套件内容
电路板
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
硅芯号
22007
应用系统子类型
PC-USB
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001