需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY179.490 (CNY202.8237) |
产品概述
The AR1100BRD is a mTouch analog resistive USB and RS 232 touch screen controller board. The AR1100 touch screen controller board automatically selects between USB and RS 232 communication protocols, as well as supports 4 wire, 5 wire or 8 wire analog resistive touch screens from any of a variety of touch screen manufacturers. The AR1100 touch screen controller board dynamically adapts to the various touch screen electrical characteristics such as sensitivity, contact resistance, and capacitance to provide optimal performance with minimal design time. Building on the AR1000 series, the new AR1100 touch screen controller board offers customers an easy to integrate solution for low cost, high performing resistive touch with the advantages of USB plug and play, support for USB mouse or digitizer, advanced touch response and accuracy, field flash updatability, and free drivers for most operating systems to enable low risk designs for a wide variety of touch sensing requirements.
- Automatically detects communication type
- RS 232 (9600 BAUD) and USB (2.0 Compliant)
- Full speed USB device HID compliant at 12Mb/sec
- Low power suspend mode for USB <lt/> 500 uA
- Low power sleep mode for RS 232 less then 10μA
- USB plug and play
- Dynamic rise time and sampling capability
- Industry leading touch response and accuracy
警告
Supplying power from two different power sources will permanently destroy your controller, your computer, or your monitor. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
Microchip
传感器
演示板AR1100
No SVHC (25-Jun-2025)
AR1100
触摸屏控制器
-
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书