需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY398.410 (CNY450.2033) |
产品信息
产品概述
EVSTGAP2SICSNC is a half bridge evaluation board designed to evaluate the STGAP2SICSNC isolated single gate driver. The gate driver is characterized by 4 A current capability and rail-to-rail outputs, making the device suitable also for high power inverter applications such as motor drivers in industrial applications equipped with SiC power switch. The configuration featuring single output pin and Miller CLAMP function allow avoiding gate spikes during fast commutations in half-bridge topologies. The device integrates protection functions: UVLO and thermal shut down are included to easily design high reliability systems. Dual input pins allow choosing the control signal polarity and implementing HW interlocking protection to avoid cross-conduction in case of controller's malfunction. The device allows implementing negative gate driving, and the on-board isolated DC-DC converters allow working with optimized driving voltage for SiC.
- Half bridge configuration, high voltage rail up to 520 V
- SCT35N65: 650V, 55mohm SiC MOSFET
- Negative gate driving
- On-board isolated DC-DC converters to supply high-side and low-side gate drivers
- 3.3V VDD logic supply generated on-board or 5V (externally applied)
- Easy jumper selection of driving voltage configuration: +17/0V; +17/-3V; +19/0V; +19/-3V
技术规格
单片电源系统
电源管理
演示板 STGAP2SICSNC
No SVHC (21-Jan-2025)
STGAP2SICSNC
隔离栅极驱动器
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书