需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY876.580 (CNY990.5354) |
产品信息
产品概述
The MAX14808EVSYS# is a MAX14808 evaluation system. The MAX14808 EV system includes the MAX14808 EV kit and the MAXINT1 serial interface board. It provides a proven design to evaluate the MAX14808 high voltage, high frequency pulse driver IC. The MAX14808 evaluation system (EV system) consists of the MAX14808 EV kit and a companion MAXINT1 serial interface board. The EV system also includes Windows XP, Windows Vista and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the IC. The MAXINT1 board provides the inputs to the IC. The EV kit comes with a MAX14808ETK+ installed.
- 3.5mm scope probe jacks for high voltage outputs
- USB-PC connection (cable included)
- 40-pin signal header
- Proven PCB layout
警告
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
注释
评估系统包括Maxim MAXINT1接口板与评估板. 如果客户有自己的接口控制器, 可以不购买MAXINT1板.
技术规格
Analog Devices
驱动器
评估板, MAX14808, MAXINT1控制器接口电路板, 软件
No SVHC (21-Jan-2025)
MAX14808
高压/频率脉冲驱动器
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书