需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,314.740 (CNY1,485.6562) |
产品信息
产品概述
EV-AD74416H-ARDZ is an evaluation board evaluating e the AD74416H quad-channel, software configurable input and output with HART modem. Power is provided by the MAX17691B isolated flyback solution. Digital channels isolation utilizes the ADuM341E and ADuM342E isolators. The device has functionality for analogue input/output, digital input/output, thermocouple, and 2-wire, 3-wire resistance temperature detector (RTD) measurements integrated into a single chip solution with a compatible serial-peripheral interface (SPI). A user can control the EVAL-AD74416H-ARDZ by a system demonstration platform (SDP) board. The EVAL-SDP-CK1Z (SDP-K1) board allows the EVAL-AD74416H-ARDZ to be controlled by the USB port of a PC using the AD74416H ACE software. The EVALAD74416H-ARDZ requires an operating supply of 24V. The PC provides power to the EVAL-SDP-CK1Z (SDP-K1) board.
- Fully-featured evaluation board for the AD74416H
- Custom power solution utilizing the MAX17691B and a multiwinding transformer
- System isolation provided by the ADuM341E and ADuM342E
- On-board 2.5V ADR4525 reference
- SPI-compatible Arduino and PMOD connector
- PC-based analysis, control, evaluation (ACE ) software for control
- No-OS MBED drivers providing example code in C
技术规格
Analog Devices
接口
评估板 AD74416HBCPZ-RL7
No SVHC (21-Jan-2025)
AD74416HBCPZ-RL7
软件可配置的输入/输出设备
-
技术文档 (1)
相关产品
找到 8 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Ireland
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书