需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,797.690 (CNY2,031.3897) |
产品信息
产品概述
EV-ADAQ4380-4FMCZ is a simple evaluation for the ADAQ4380-4 quad, 16-bit, 4MSPS, simultaneous sampling, μModule data acquisition solution. The evaluation board demonstrates the performance of the ADAQ4380-4 μModule and is a versatile tool for variety of applications. This μmodule combines multiple common signal processing and conditioning blocks into a single device that includes a low noise, fully differential analogue-to-digital converter (ADC) drivers, a high precision 3.3V reference chip, low-noise reference buffer, high resolution, quad, 16bit, 4MSPS simultaneous sampling successive approximation register (SAR) ADC, and all the critical passive components necessary for optimum performance. This evaluation board interfaces with high-speed system demonstration platform SDP-H1 (EVAL-SDP-CH1Z) board through a 160-pin FMC connector.
- Versatile analogue signal conditioning circuitry
- On-board LDO and power supply circuits
- PC software for control and data analysis of time and frequency domain
- System demonstration platform-compatible (SDP-H1, high-speed controller board (EVAL-SDP-CH1Z))
技术规格
Analog Devices
数据转换器
评估板 ADAQ4380-4
No SVHC (07-Jul-2017)
ADAQ4380-4
µModule 数据采集系统
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书