有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY810.180 (CNY915.5034) |
产品信息
产品概述
EV-ADGS1414DSDZ is an evaluation board to evaluate the ADGS1414D SPI, 1.5ohm RON, ±15V/±5V/+12V, high density octal SPST switch. The ADGS1414D is an iCMOS®, octal SPST switch controlled by a serial peripheral interface (SPI). The SPI has robust error detection features, including cyclic redundancy check (CRC) error detection, invalid read and write address detection and SCLK count error detection. The ADGS1414D also supports burst mode which decreases the time between SPI commands. The EV-ADGS1414DSDZ is controlled by the system demonstration platform (SDP) EVAL-SDP-CB1Z (SDP-B) which connects to a PC via a USB port.
- SPI with error detection Includes CRC, invalid read and write address and SCLK count error detection
- Analog supply voltages: dual-supply: ±4.5V to ±16.5V, single-supply: 5V to 20V
- PC control in conjunction with the evaluation software
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
开关
评估板 ADGS1414D
No SVHC (21-Jan-2025)
ADGS1414D
模拟开关
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书