2 您现在可以预订货品了
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,235.760 (CNY1,396.4088) |
产品信息
产品概述
The DS1921K# is a thermochron iButton starter kit. It provides basic hardware for a quick evaluation of Analog Devices thermochron iButton family that communicates using the 1-Wire protocol. The kit uses the USB port of a Microsoft Windows based personal computer running Vista, XP SP2 (or higher) or microsoft server operating systems Windows 2003 or 2008. The kit includes a DS1921 thermochron iButton device and all hardware required to communicate with it. The DS1921K is also capable of evaluating any other iButton devices, including the high capacity thermochron devices (DS1922L, DS1922T and DS1923), the Hygrochron device (DS1923) and the temperature only iButton device (DS1920). The easy set-up process includes the free download of 1-Wire drivers and the OneWireViewer demonstration software to easily communicate with iButton devices through the PC's USB port.
- Starter Kit to evaluate the DS1921 thermochron iButton temperature recording device
- Easy set-up with USB adapter
- Compatible with other Thermochron iButton devices DS1922L, DS1922T, DS1922E, DS1923
内容
DS1921G-F5# thermochron iButton, DS9093F snap-in fob, DS1402D-DR8 dual blue dot receptor, DS9490R USB to 1-wire adapter.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
射频识别, 访问控制, 库存监控
启动套件, Thermochron iButton, 黑色按入式Fob, 双路蓝点接收器, USB电线适配器
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
DS1921
射频识别RFID
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书