需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY596.620 (CNY674.1806) |
产品信息
产品概述
The MAX17525EVKIT# is an evaluation kit (EV kit) which is a fully assembled and tested circuit board that demonstrates the MAX17525 overvoltage, undervoltage and overcurrent protection device in a 20 pin surface mount TQFN-EP package. The EV kit features an external pMOSFET and LED input and output reading. The EV kit comes with the MAX17525ATP+ installed but can also be used to evaluate the pin-compatible MAX17526 and MAX17527 devices with IC replacement of U1.
- Operating voltage range from 5.5V to 60V
- External pMOSFET installed
- Proven PCB layout
- Fully assembled and tested
内容
MAX17525 EV kit, 40V DC power supply, 5V DC power supply, Multimeter.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
电源管理
评估板MAX17525
No SVHC (21-Jan-2025)
MAX17525
欠压, 过压和过流保护
-
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书