需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY4,400.940 (CNY4,973.0622) |
产品概述
DEMOIMRMAINCTRLV1TOBO1 is a robot main control demo board, used in Infineon Mobile Robot (IMR). Acting as the brain, the 5 V input voltage main control demo board is the central control unit of the robot, handling all necessary CAN communication. This includes communications such as motor speed to the inverters, and lighting effects to the sensor LED boards. In addition, the implemented SBUS interface is designed to be used with FrSky remote controls, enabling truly next level control of the robot. Suitable for Mobile robots (AGV, AMR), robotics and robotics development platform: Infineon Mobile Robot (IMR).
- 6x CAN nodes, 4x 2-channel 12bit ADC
- 6 channel USIC (SPI, UART, I2C)
- Up to 2MB flash and up to 352kB RAM
- MCU with Arm® Cortex®-M4 at 144MHz
- 18 input channels, implemented SBUS interface, data and IP protection on flash
- EthernetMAC, USB-OTG, SD/MMC
- High performance robot control module
- CAN data transmission up to 1 Mbit/s
- Compatible with FrSky remote controls and rich connectivity
- Fast reaction and tight control loops, handle all necessary CAN communication
技术规格
Infineon
机器人
演示板 TLS205B0EJV33、TLE9351BVSJ、XMC4700-F100K2048 AA
No SVHC (21-Jan-2025)
TLS205B0EJV33, TLE9351BVSJ, XMC4700-F100K2048 AA
移动机器人 (IMR) 主控制器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书