打印页面
52 有货
需要更多?
52 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY111.730 (CNY126.2549) |
6+ | CNY95.850 (CNY108.3105) |
包装规格:每个
最低: 1
多件: 1
CNY111.73 (CNY126.25 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商ANSMANN
制造商产品编号1600-0159
库存编号2765643
产品范围Future T50F
技术数据表
灯具类型手持式
光源LED
光输出60lm
光束有效距离75m
电源AA 电池x 1
灯具主体材料铝
产品范围Future T50F
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
The 1600-0159 from Ansmann is a black colour professional torch with seamless focussing. The professional torch from Ansmann has the optimum size housing for handling with a non-slip surface. With a large end cap switch the lamp is ideal for rough, single handed, operation even with gloves on. Equipped with the latest LED technology from TOSHIBA, focusing is seamless from a precise point to an even floodlighting. At just 92mm long this powerful little torch has a brightness up to 60lumen with lighting time up to 2.5hour and on full zoom the light can reach a distance of up to 75m.
- Handy and versatile
- Dimensions of 92mm x 21mm
- Product weight of 60g
- Extremely light with seamless focussing
- Compact, strong and high quality
内容
Belt clip, 1 alkaline AA battery.
注释
该灯适合移动应用, 附带的LED灯不适用于家庭室内照明.
技术规格
灯具类型
手持式
光输出
60lm
电源
AA 电池x 1
产品范围
Future T50F
光源
LED
光束有效距离
75m
灯具主体材料
铝
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.003629