打印页面
1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY325.580 (CNY367.9054) |
包装规格:每个
最低: 1
多件: 1
CNY325.58 (CNY367.91 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The 1600-0173 from Ansmann is a high-quality, professional torch made of aluminium. The torch uses the latest 5W LED technology from CREE to provide bright , focusable light of up to 240lm brightness with a range of up to 120m. The large end cap mounted switch and machined finish offer great user comfort and ease of use, even while wearing gloves or using the torch single-handed. The torch is splashproof to IP54. The M200F has 3 tactical functions, with 100% or 30% selectable brightness, and a strobe function for self-defence. Combined with the seamless focussing by turning the lamp head, this versatile torch is perfect for many situations.
技术规格
灯具类型
战术手电筒
光输出
240lm
电源
AA 电池x 2
产品范围
M200F
光源
LED
光束有效距离
120m
灯具主体材料
铝
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.014969