需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY286.120 (CNY323.3156) |
5+ | CNY280.400 (CNY316.852) |
产品概述
The 1600-0162 from Ansmann is a high-quality, high-power torch for professionals. The torch uses the latest 10W LED technology from CREE to provide ultra-bright light of up to 930lm brightness with a range of up to 240m. The ergonomically designed torch body is made of robust ABS plastic, featuring a moulded grip for a non-slip finish, allowing easy use and comfort even for single-handed use or while wearing gloves. The torch head is made of durable aluminium for added protection. The torch has IP67 protections, meaning it is waterproof to 1m, and is impact resistant to 1m. The M900P has 4 tactical functions, with selectable high power or eco mode, a boost mode for increased light output, and a strobe function for self-defence. This versatile and powerful torch offers optimal lighting from a convenient, compact package.
技术规格
LED电筒
930lm
AA/LR6 电池x 4
M900P
LED
240m
塑料
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书