打印页面
6 有货
需要更多?
6 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY260.380 (CNY294.2294) |
5+ | CNY255.180 (CNY288.3534) |
包装规格:每个
最低: 1
多件: 1
CNY260.38 (CNY294.23 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The 1600-0138 from Ansmann is a Future T200F black coloured professional torch with seamless focussing. It impresses with its ideal proportions and non-slip exterior. The large switch, lamp is ideal for rugged use also with single-handed operation or with gloves. It features seamless focussing by turning the lamp head from a precise point of light to homogeneous floodlighting, large on/off switch and non-slip exterior for maximum user comfort even when wearing gloves, brightness 200lm (100%)/80lm (30%), battery life 3hours / 12hours, light range up to 175metres.
- Ultra-bright, shockproof and waterproof
- Different lighting functions with long battery life
- High-quality aluminium torch for professional use
- 3 x micro AAA power supply
内容
Professional torch (Future T200F), 3 AAA alkaline batteries, Lanyard.
技术规格
灯具类型
手持式
光输出
200lm
电源
AAA 电池x 3
产品范围
-
光源
LED
光束有效距离
175m
灯具主体材料
-
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.224