打印页面
1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY535.720 (CNY605.3636) |
包装规格:每个
最低: 1
多件: 1
CNY535.72 (CNY605.36 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
NEVB-NCA9555 is a NCA9555 GPIO expander evaluation board. This is an Arduino™ compatible shield form factor PCB designed for the Nexperia I²C controlled GPIO expander family. The board provides convenient test points for GND, I²C-Bus signals SCL and SDA as well as an interrupt open drain output. The EVB can be used for the GPIO expander derivatives NCA9555. The EVB is designed in an Arduino™ compatible shield form factor that allows easy development with Nexperia’s line of available I²C GPIO I/O expanders.
- Input voltage range from 1.6V to 5.5V
- I²C to parallel port expansion
- Number of GPIOs = 2 ports with 8 bits
- Current drive capability = ±25mA
- I²C interface, fast-mode 400KHz
- Open-drain active-low interrupt output
- integrated 100Kohm pull-up resistors for GPIO pins
技术规格
硅芯制造商
Nexperia
内核子架构
-
硅芯系列号
NCA95xx
套件内容
GPIO 扩展器评估板 NCA9555PWR
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
内核架构
-
硅芯号
NCA9555PWR
适用于
Arduino板
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.00001