打印页面
5 有货
需要更多?
5 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY158.600 (CNY179.218) |
包装规格:每个
最低: 1
多件: 1
CNY158.60 (CNY179.22 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
产品概述
FTHR-PMD-INTZ is an add-on feather to PMOD adaptor board especially built for very small form factor MCU host boards called “feathers”, which require special connectors to be used with other PMOD boards. This interposer board interfaces with up to two PMOD boards via the SPI or I2C interface. Furthermore, this add-on adapter board adheres to both standards, the Digilent Pmod™ interface specification and Adafruit feather specification.
- Connect 2 PMOD boards (1- SPI and 1-I2C)
- Configurable to either 3.3V or 1.8V input/output logic levels
- SPI and I2C Ports have independent I/O voltage control
- Mates directly with a Feather compatible MCU platform
- Powered directly from any host Feather MCU platform
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
配件类型
适配器板
产品范围
-
适用于
Analog Devices MAX32630FTHR, MAX32650FTHR, MAX32655FTHR, MAX32666FTHR, MAX78000FTHR板, Pmod板
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.0003