需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY124.680 (CNY140.8884) |
5+ | CNY122.190 (CNY138.0747) |
产品信息
产品概述
The MAX32625PICO board is a rapid development platform designed to help engineers quickly implement designs with the MAX32625 ARM Cortex-M4 microcontroller with FPU. The board also includes the MAX14750 PMIC to provide all the needed voltages. The form factor is a small: 0.6in x 1.0in dual-row header footprint that is compatible with breadboards and can also be soldered down to another board. The board includes a 10-pin ARM Cortex debug connector so that it can be used as a DAPLink adapter. Additionally, on board are an RGB indicator LED and pushbutton. This provides a power optimized flexible platform for quick proof of concept and early software development to enhance time to market.
- Ultra-Compact Development Platform
- 0.6in x 1.0in, 20-Pin DIP Footprint
- Cortex Debug Connector (Host)
- 20 Digital I/O, 4 Analog Inputs
- MAX14750 PMIC provides 3.3V and 1.8V Supplies
- MAX326325 Microcontroller with FPU
- 40 GPIO pins
- Four Input 10-Bit ADC
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
-
Cortex-M4F
开发板MAX32625PICO
No SVHC (21-Jan-2025)
32位
ARM
MAX32625
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书