30 您现在可以预订货品了
数量 | 价钱 (含税) |
---|---|
1+ | CNY573.440 (CNY647.9872) |
产品信息
产品概述
STM32H7B3I-DK is a discovery kit with STM32H7B3LI MCU. It is a complete demonstration and development platform for STMicroelectronics Arm® Cortex®-M7 core-based STM32H7B3LIH6QU microcontroller. It is used as a reference design for user application development before porting to the final product, thus simplifying the application development. ARDUINO® Uno V3 connectors provide easy connection to extension shields or daughterboards for specific applications. STLINK-V3E is integrated into the board, as an embedded in-circuit debugger and programmer for the STM32 MCU and the USB Virtual COM port bridge. STM32H7B3LIH6QU Arm®-based microcontroller featuring 2Mbytes of flash memory and 1.4Mbyte of RAM in BGA225 package. It comes with the STM32CubeH7 MCU package, which provides an STM32 comprehensive software HAL library as well as various software examples.
- 4.3" (480x272 pixels) TFT colour LCD module including a capacitive touch panel with RGB interface
- Wi‑Fi® module compliant with 802.11 b/g/n, USB OTG HS
- Audio codec, 512Mbit Octo-SPI NOR flash memory
- 128Mbit SDRAM, 2 user LEDs, 1x FDCAN
- User and reset push-buttons, fanout daughterboard
- Board connectors: camera (8 bit), USB with Micro-AB, microSD™ card, STMod+ expansion connector
- Flexible power-supply options: ST-LINK USB VBUS, USB OTG HS connector, or external sources
- Supports Integrated Development Environments (IDEs) including IAR™, Keil®, and GCC-based IDEs
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
STMicroelectronics
STM32
Cortex-M7
Discovery套件STM32H7B3LIH6Q
No SVHC (21-Jan-2025)
32位
ARM
STM32H7B3LIH6Q
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书