打印页面
9 有货
需要更多?
9 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY4,298.720 (CNY4,857.5536) |
包装规格:每个
最低: 1
多件: 1
CNY4,298.72 (CNY4,857.55 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
Evaluation board kit is ideal for evaluating RZ/G2L. It consists of a module board (SOM) and a carrier board. The carrier board can be commonly used with RZ/G2LC, RZ/G2UL and RZ/V2L modules (SOM) prepared according to the SMARC v2.1 standard. This allows to experience seamless and flexible evaluation between these devices.
- Cortex-A55 dual, Cortex-M33, non-secure
- Module board function ( 2GB DDR4 SDRAM, 512Mb QSPI flash memory, 64GB eMMC memory)
- The microSD card slot is implemented and used as an eSD for boot
- 5-output clock oscillator “5P35023” implemented and PMIC power supply “RAA215300” implemented
- FFC/FPC connector is mounted as standard for connection to serial interface for camera module
- Micro-HDMI connector via DSI/HDMI conversion MOD mounted as std for connection to serial interface
- Micro-AB receptacle, A receptacle are respectively mounted as std for connection to USB interface
- RJ45 connector is mounted as standard for software development and evaluation using Ethernet
- CAN connector is implemented for connection to CAN-Bus interface
- MicroSD card slot and 2 sockets for PMOD are implemented as an interface for RZ/G2L peripheral funts
技术规格
硅芯制造商
Renesas
硅芯系列号
RZ
内核子架构
Cortex-A55, Cortex-M33
套件内容
模块板 (SOM) R9A07G044L24GBG和载体板
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
批头数量
32/64位
内核架构
ARM
硅芯号
R9A07G044L24GBG
产品范围
RZ Family, RZ/G Series, RZ/G2L Group Microcontrollers
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.176447