95 您现在可以预订货品了
数量 | 价钱 (含税) |
---|---|
1+ | CNY150.940 (CNY170.5622) |
产品信息
产品概述
The NUCLEO-F722ZE from STMicroelectronics is a STM32 Nucleo board with flexible prototyping. It provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32 microcontroller, choosing from the various combinations of performance, power consumption and features. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer. The STM32 Nucleo-144 board comes with the STM32 comprehensive software HAL library together with various packaged software examples, as well as the direct access to the ARM mbed. The ST Zio connector which extends the Arduino Uno V3 connectivity and the ST morpho headers provide an easy mean of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. It is supported by wide choice of Integrated Development Environments (IDEs) including IAR, Keil, GCC-based IDEs, ARM mbed.
- STM32 microcontroller in LQFP144 package
- Flexible board power supply 5V from ST-LINK/V2-1 USB VBUS (U5V)
- External power sources, 3.3V, 7V to 12V on ST Zio or ST morpho connectors, 5V on ST morpho connector
- USB OTG or device full speed with Micro-AB connector
- Three user LEDs, two push-buttons (USER and RESET)
- USB re-enumeration capability
- Virtual COM port, mass storage, debug port different interfaces supported on USB
- 32.768KHz LSE crystal oscillator
- HAL library of comprehensive free software including a variety of software examples
技术规格
STMicroelectronics
STM32F7
Cortex-M7
Nucleo 开发板 STM32F722ZET6
No SVHC (21-Jan-2025)
32位
ARM
STM32F722ZET6
-
相关产品
找到 5 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书