打印页面
4 有货
需要更多?
4 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY498.020 (CNY562.7626) |
5+ | CNY490.070 (CNY553.7791) |
10+ | CNY490.060 (CNY553.7678) |
50+ | CNY490.050 (CNY553.7565) |
包装规格:每个
最低: 1
多件: 1
CNY498.02 (CNY562.76 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商RENESAS
制造商产品编号RTK7EKA4M3S00001BE
库存编号3585679
技术数据表
硅芯制造商Renesas
批头数量32位
硅芯系列号RA
内核架构ARM
内核子架构Cortex-M33
硅芯号RA4M3
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
Evaluation kit for RA4M3 microcontroller group enables users to seamlessly evaluate the features of the RA4M3 MCU group and develop embedded systems applications using flexible software package (FSP) and e2 studio IDE. The users can utilize rich on-board features along with their choice of popular ecosystems add-ons to bring their big ideas to life.
- R7FA4M3AF3CFB144 MCU (referred to as RA MCU) with 100MHz, Arm® Cortex®-M33 core
- USB full speed host and device (micro AB connector)
- Three 5V input sources
- Three Debug modes (debug on-board (SWD), debug in (ETM, SWD, and JTAG), debug out (SWD))
- Three user LEDs (red, blue, green), power LED (white) indicating availability of regulated power
- Debug LED (yellow) indicating the debug connection, two user buttons, one reset button
- 2 Seeed Grove® system (I2C/analogue) connectors
- SparkFun® Qwiic® connector, 2 Digilent Pmod (SPI and UART) connectors
- Arduino (Uno R3) connector, MikroElektronika mikroBUS connector
- MCU boot configuration jumper, 32MB (256Mb) external quad-SPI flash
内容
EK-RA4M3 v1 board, Micro USB device cable (type-A male to micro-B male), Micro USB host cable (type-A female to micro-B male).
技术规格
硅芯制造商
Renesas
硅芯系列号
RA
内核子架构
Cortex-M33
套件内容
评估板 R7FA4M3AF3CFB, Micro USB器件电缆
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
批头数量
32位
内核架构
ARM
硅芯号
RA4M3
产品范围
RA Family, RA4 Series, RA4M3 Group Microcontrollers
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:5A002.a.1
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001