需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY2,536.970 (CNY2,866.7761) |
产品信息
产品概述
STM32H7B3I-EVAL is an evaluation board, a complete demonstration and development platform for the Arm® Cortex®-M7-based STM32H7B3LIH6QU microcontroller. The STM32H7B3I-EVAL evaluation board provides access to all the STM32 peripherals for user applications, and include an embedded STLINK-V3E debugger/programmer. The full range of the STM32H7B3I-EVAL hardware features helps to develop applications and evaluate all the peripherals, such as USB OTG_HS and FS, CAN FD, USART, ADC and DAC, digital microphones, SRAM, SDRAM, NOR flash memory, Octo-SPI flash memory with OTFDEC, microSD™ 3.0 card, 7" 800 x 480 WVGA TFT colour RGB LCD with capacitive touch panel (I2C), and DCMI camera. The expansion connectors provide an easy way to add specialized features while ETM trace is supported through external probes.
- 1/4" colour CMOS QSXGA (5M pixels) camera module with DCMI and I2C interface
- USB OTG_HS, USB OTG_FS and on-board current measurement
- I2S / SAI audio codec, 4 colour user LEDs and potentiometer
- Reset, wake up and tamper push-buttons and 4-direction joystick with a selection button
- Coin-battery cell holder for power backup
- Wi-Fi® module compliant with 802.11 b/g/n
- Flexible power-supply options: ST-LINK, USB VBUS or external sources
- On-board STLINK-V3E debugger/programmer with USB re-enumeration capability
- Power-metering and temperature-monitoring demonstration with 2 dual-channel, ∑-∆ modulators
- Support of a wide choice of IDEs including IAR™, Keil®, and GCC-based IDEs
技术规格
STMicroelectronics
STM32
Cortex-M7F
评估板 STM32H7B3LIH6QU
No SVHC (21-Jan-2025)
32位
ARM
STM32H7B3LIH6QU
-
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书