需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY2,435.640 (CNY2,752.2732) |
产品信息
产品概述
The STM32L073Z-EVAL evaluation board has been designed as a complete demonstration and development platform for the STMicroelectronic’s ARM® cortex®-M4 core-based STM32L073VZT6 microcontroller with three I2Cs, two SPIs, four USARTs, one UART, one 12-bit ADC, two 12-bit DACs, LCD driver, up to 192KB Flash memory, 20KB RAM, 6KB EEPROM, touch sensing, USB FS, LCD controller, SWD debugging support. The full range of hardware features on the board can be used to evaluate all peripherals (USB FS, RS-232, USART, 12-bit ADC and DAC, color LCD-TFT, LCD glass, Low-power UART, IrDA, MicroSD card, touch sensing slider, pressure measurement, temperature measurement, LC sensor metering) and develop user’s applications. The extension headers make it possible to easily connect a daughter board or a wrapping board specific application. An ST-LINK/V2-1 is integrated on the board as embedded in-circuit debugger, programmer for the STM32 MCU and USB Virtual Com Port bridge.
技术规格
STMicroelectronics
STM32L0
Cortex-M0
STM32L073Z-EVAL板
No SVHC (21-Jan-2025)
32位
ARM
STM32L073VZ
-
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书