有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY724.720 (CNY818.9336) |
产品信息
产品概述
The EFM32-G8XX-STK is an EFM32 Gecko Starter Kit for rapid prototyping of ultra low power microcontroller applications. It consists of a single board with an EFM32G890 MCU and some peripherals like a 160 segment LCD, along with a comprehensive software development environment. All available I/O is placed on breakout pads for easy access. The development kit contains a unique Advanced Energy Monitoring (AEM) system that allows designers to have full control over their application's energy consumption. Combined with the possibility to isolate the motherboard's components not relevant for the end application, designers can optimize all variables that will make their application as energy efficient as possible. The on-board emulator enables extremely simple setup and combined with the peripherals, the breakout pads and the software development environment, the development kit gives a complete basis for application design and prototyping.
- Advanced energy monitor (AEM)
- Always available when running under USB power
- 160-segment LCD
- 4 User LEDs
- 2 Pushbutton switches
- 1 System reset pushbutton switch
- On-board SEGGER J-Link USB emulator
- ARM 20-pin JTAG/SWD standard debug in/out connector
- MCU supports 32.768kHz crystal and 32MHz crystal
- Setup control, switch to disconnect battery
应用
测试与测量, 嵌入式设计与开发
技术规格
Energy Micro
Gecko
Cortex-M3
电路板
32位
ARM
EFM32
-
EFM32-G8XX-STK 的替代之选
找到 3 件产品
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书