需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY135.640 (CNY153.2732) |
5+ | CNY118.680 (CNY134.1084) |
产品概述
ATSTK600-RC20 is a Routing card for the 32 pin megaAVR in TQFP socket supplements the STK6000 Starter Kit. The AVR device connects to the STK600 using an innovative routing and socket card sandwich system which routes the signals from the device to the appropriate hardware. The routing cards sit between the generic socket card and the STK600. The routing system is purely passive. No electronic components route the signals. So all I/O pins are directly accessible on the connectors with no altering of the electrical behaviour. The routing card design provides a low cost solution to support upcoming devices as the socket is the cost driving factor. The routing card has one pair of electric pads underneath to mate with the STK600 spring loaded connector and in addition with one pair of pads on top where the socket card connector connects.
- Routing card for the 32 pin megaAVR in TQFP socket supplements the STK6000 Starter Kit
- Low cost solution
- Supplements STK600
- Supports for devices like AT90USB162, AT90USB82, ATmega16U2, ATmega32U2, ATmega8U2 MCU's
- Require socket card and a STK600 motherboard to support the selected device
注释
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技术规格
-
-
-
-
No SVHC (21-Jan-2025)
-
-
STK600入门套件与开发系统
megaAVR系列
相关产品
找到 5 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书