需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY244.470 (CNY276.2511) |
产品概述
ATSTK600-RC06 is a Routing card for the 28 pin megaAVR in DIP socket supplements the STK6000 Starter Kit. The AVR device connects to the STK600 using an innovative routing and socket card sandwich system which routes the signals from the device to the appropriate hardware. The routing cards sit between the generic socket card and the STK600. The routing system is purely passive. No electronic components route the signals. So all I/O pins are directly accessible on the connectors with no altering of the electrical behaviour. The routing card design provides a low cost solution to support upcoming devices as the socket is the cost driving factor. The routing card has one pair of electric pads underneath to mate with the STK600 spring loaded connector and in addition with one pair of pads on top where the socket card connector connects.
- Routing card for the 28 pin megaAVR in DIP socket
- Low cost solution
- Supplements STK600
- Supporting devices includes some of the AVR-based Microcontroller, megaAVR, tinyAVR MCU's
- Require socket card and a STK600 motherboard to support the selected device
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技术规格
Microchip
megaAVR
-
路由卡PCB组件
No SVHC (25-Jun-2025)
AVR
-
STK600入门套件与开发系统
-
相关产品
找到 8 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书